This 7-position FFC/FPC connector features a 3.81mm pitch and is rated for 300V and 6A. It has a screwless termination and is available in bulk packaging. The connector is made of copper alloy and has a green housing color. It is compliant with RoHS regulations and has a maximum wire gauge of 26AWG and a minimum wire gauge of 16AWG.
Phoenix Contact 1991707 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 6A |
| Current Rating | 12A |
| Gender | Female |
| Height | 13.6mm |
| Housing Color | Green |
| Length | 13mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON FFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 26.67mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.
