This terminal block features 3 female contacts with a current rating of 32A and a voltage rating of 1kV. It has a green housing and is designed for through-hole mounting. The block is available in a bulk packaging quantity of 50 units. It is compliant with RoHS regulations and has a weight of 2.646lb.
Sign in to ask questions about the Phoenix Contact 1991891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1991891 technical specifications.
| Color | Green |
| Current | 30A |
| Current Rating | 32A |
| Gender | Female |
| Housing Color | Green |
| Length | 29mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | COMBICON ZFKDSA |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 2.646lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1991891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.