
Screw terminal 35.00 mm² Number of pins 4 MKDSP 25/ 4-15,00 GY P
Phoenix Contact 1992175 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 43.5mm |
| Length | 31mm |
| Number of Rows | 1 |
| Series | MKDSP |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.