Socket enclosure - cable FKC Total number of pins 2 Phoenix Contact 1992612 Contact spacing: 5.08 mm 50 pc(s)
Phoenix Contact 1992612 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 10.15mm |
| Length | 8.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | FKC |
| Width | 14.6mm |
| RoHS | Compliant |
No datasheet is available for this part.