
The Phoenix Contact COMBICON MSTB series connector is a 2-position, 5mm pitch, free hanging FFC/FPC connector with a current rating of 12A and a voltage rating of 250V. It features a screw termination and is available in a bulk packaging quantity of 50. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in a variety of environments. The COMBICON MSTB series connector is part of the Phoenix Contact product range, a leading manufacturer of connectors and interconnects.
Phoenix Contact 1993242 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1993242 to view detailed technical specifications.
No datasheet is available for this part.