
Unshrouded header for board-to-board applications, featuring 4 positions on a single level with a 3.5mm pitch. This vertical, through-hole mounted component offers a 10A current rating and 300V voltage rating. Constructed with a black, UL94 V-0 rated housing and copper contacts with tin plating, it ensures reliable termination via solder. The header measures 13mm in height, 14mm in width, and 2.8mm in length, with a 1mm pin diameter. Supplied in tape and reel packaging with 330 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1995525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pin Diameter | 1mm |
| Pitch | 3.5mm |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1995525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
