
Vertical, through-hole mounted ZIF & LIF connector with 7 positions and a 3.5mm pitch. Features copper contacts with tin plating, rated for 10A current and 160V voltage. The black housing is constructed from UL94 V-0 rated material, with a 13mm height and 24.5mm width. Supplied in tape and reel packaging.
Phoenix Contact 1995538 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pin Diameter | 1mm |
| Pitch | 0.138inch |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1995538 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
