This 2-position, 2-level shrouded header from Phoenix Contact features a current rating of 12A and a voltage rating of 250V. It is designed for through hole mounting and has a flammability rating of UL94 V-0. The header is plated with tin and has a black housing color. It is available in a package quantity of 250 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |