10-position, 1-level terminal block with 7.62mm pitch, featuring screwless spring cage termination for wire gauges 8-24 AWG. This female, free-hanging connector offers a 41A current rating and 600V voltage rating, with tin-plated contacts and a green polyamide housing. UL94 V-0 flammability rating ensures safety, and the component is RoHS compliant.
Phoenix Contact 1996090 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 10.582189oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996090 to view detailed technical specifications.
No datasheet is available for this part.