3-position, female spring cage terminal block with 7.62mm pitch, designed for panel mounting. Features screwless termination, tin-plated contacts, and a polyamide housing rated UL94 V-0 for flammability. Supports a current rating of 41A and a voltage rating of 600V, accommodating wire gauges from 8AWG to 24AWG. This lead-free, RoHS-compliant component is green in color and suitable for general applications.
Phoenix Contact 1996139 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.323lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.