
12-position, 1-level terminal block with screwless spring cage termination. Features a 7.62mm pitch and straight orientation for panel mounting. Rated for 41A and 600V, with a maximum current rating of 41A and a voltage rating of 1kV. Constructed from green polyamide material with tin-plated contacts, it meets UL94 V-0 flammability standards and is RoHS compliant. Suitable for wire gauges from 8AWG to 24AWG.
Phoenix Contact 1996223 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 41A |
| Depth | 19.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 91.44mm |
| Material | Polyamide |
| Max Current Rating | 41A |
| Mount | Free Hanging, Panel, Plug-In |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON SPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.763698oz |
| Width | 38.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1996223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.