
HEADER NOMINAL CURRENT 8 A NOM. VOLTAGE 160 V PITCH 3.5 MM
Sign in to ask questions about the Phoenix Contact 1996854 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1996854 technical specifications.
| Gender | HDR |
| Number of Contacts | 10 |
| Max Current Rating | 8A |
| Max Voltage Rating | 160V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1996854 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.