3-position, straight, shrouded header for wire-to-board connections. Features a 10.16mm pitch and through-hole mounting with solder termination. Rated for 300V and 76A maximum current, with silver contacts and plating. Green housing meets UL94 V-0 flammability standards and is RoHS compliant.
Phoenix Contact 1998797 technical specifications.
| Approvals | UL, CB |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 33.52mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.52mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.451154oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.