
3-position, 1-level wire-to-board header with 10.16mm pitch. Features vertical orientation, solder termination, and through-hole mounting. Rated for 76A current and 1kV voltage, with a maximum operating temperature of 125°C. Housing color is green, contact plating is silver, and it boasts a UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1998878 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1998878 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 0.62188oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998878 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.