
This 6-position shrouded header from Phoenix Contact features a silver contact plating and is rated for 600V and 5A. It is designed for through hole mounting and is lead free, meeting the UL94 V-0 flammability rating. The header is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Phoenix Contact 1998975 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1998975 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 13.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | IDC |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.823294oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1998975 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.