
Universal terminal block featuring 2 positions and screw termination for cable mounting. Rated for 101A maximum current and 1kV maximum supply voltage, with a standard voltage rating of 600V. Constructed with a grey nylon housing, it offers a 2-position, 2-row configuration and supports wire gauges from 4AWG to 6AWG. This lead-free, RoHS-compliant component has a flammability rating of UL94 HB.
Sign in to ask questions about the Phoenix Contact 2130004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2130004 technical specifications.
| Color | Grey |
| Current | 85A |
| Current Rating | 101A |
| Depth | 26mm |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 88mm |
| Max Current Rating | 101A |
| Max Supply Voltage | 1kV |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UHV |
| Terminal Width | 26mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.586656oz |
| Width | 26mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2130004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.