
Conn Terminal Block PL 2 POS 7.25mm Screw Cable Mount 16A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2199757 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2199757 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.285inch |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTBT |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2199757 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.