
This 3-position header features a black housing and silver contact plating, with a current rating of 16A and a voltage rating of 400V. It has a flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 70. The header is designed for through-hole mounting and has a pitch of 0.285inch. It is part of the COMBICON GMSTBO series.
Sign in to ask questions about the Phoenix Contact 2200263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2200263 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 0.285inch |
| Series | COMBICON GMSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2200263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.