This 3-contact shrouded header features a HDR gender and a 5mm terminal pitch. It is designed for right-angle mounting through a hole and has a maximum current rating of 16A. The header is rated for a maximum voltage of 320V and measures 18mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (2 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 320V |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |