Conn Terminal Block F 31 POS 5mm Screw 5A
Sign in to ask questions about the Phoenix Contact 2201519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2201519 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Height | 129mm |
| Length | 43mm |
| Mount | Board |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE SKBI |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 5.474519oz |
| Width | 112mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2201519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.