
Conn Terminal Block PL 20 POS 5mm ST Cable Mount
Sign in to ask questions about the Phoenix Contact 2202505 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2202505 technical specifications.
| Contact Plating | Tin |
| Mount | Board |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SKBD |
| Weight | 2.810629oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2202505 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.