32-position, 2-row female terminal block with 5.08mm pitch. Features straight orientation and screw termination for wire gauges from 12AWG to 24AWG. Rated for 250V and 4A, this lead-free, RoHS-compliant component is designed for board and cable mounting. Available in black and green.
Sign in to ask questions about the Phoenix Contact 2261054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2261054 technical specifications.
| Color | Black, Green |
| Current Rating | 4A |
| Depth | 138mm |
| Gender | Female |
| Height | 138mm |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 4A |
| Mount | Board, Cable |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE SKBI |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 5.43219oz |
| Width | 112mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2261054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.