Phoenix Contact 2278351 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Lead Free | Lead Free |
| Length | 14.55mm |
| Mount | Free Hanging, Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 19.95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2278351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.