
This Phoenix Contact MCO series header features a grey color with tin contact material and tin plating. It has a current rating of 8A and a voltage rating of 160V. The header is designed for free hanging and through hole mounting with a pitch of 0.138inch. It is available in a bulk packaging with 50 pieces per package and meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2278364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 14.95mm |
| Length | 14.55mm |
| Mount | Free Hanging, Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | MCO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2278364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.