
The Phoenix Contact VARIOFACE FLK connector is a 26-contact FFC/FPC connector with a voltage rating of 50V and a current rating of 1A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. The connector is lead-free and has a package quantity of one. It measures 58.5mm in height, 2.97 inches in length, and 75.5mm in width, with a weight of 4 ounces.
Phoenix Contact 2280051 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 58.5mm |
| Lead Free | Lead Free |
| Length | 2.97inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 26 |
| Package Quantity | 1 |
| Series | VARIOFACE, FLK |
| Voltage Rating | 50V |
| Weight | 4oz |
| Width | 75.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2280051 to view detailed technical specifications.
No datasheet is available for this part.