Terminal Block Interface Modules FLKM 50/LA
Sign in to ask questions about the Phoenix Contact 2281513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2281513 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Weight | 10.504586oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2281513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.