
The Phoenix Contact 2281584 is a 40-position FFC/FPC connector with a contact current rating of 1A and an operating supply voltage of 60V. It features a screw termination and is available in a module package. The connector has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It is lead-free and suitable for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 2281584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2281584 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 40 |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKMS |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 6oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2281584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
