
Terminal Block Interface Modules FLKM-D15 SUB/B/LA
Sign in to ask questions about the Phoenix Contact 2281681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2281681 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Weight | 3.763379oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2281681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.