
Interface module FLKMS-D25 SUB/S 2281720 Phoenix Contact
Sign in to ask questions about the Phoenix Contact 2281720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2281720 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Lead Free | Lead Free |
| Series | VARIOFACE, FLKMS |
| Voltage Rating | 125V |
| Weight | 0.06314oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2281720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.