The Phoenix Contact 2281733 is a VARIOFACE ZIF connector with a contact current rating of 2.5A and a voltage rating of 125V. It is available in a module package and is lead-free. The connector is designed for use with flexible flat cable and flexible printed circuit applications. It is rated for use with wire gauges ranging from 12AWG to 24AWG. The Phoenix Contact 2281733 is suitable for use in a variety of applications where high-reliability connections are required.
Phoenix Contact 2281733 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKMS |
| Voltage Rating | 125V |
| Weight | 0.079014oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.