
Terminal Block Interface Modules FLKM 50/LA/PLC
Phoenix Contact 2284552 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Contact Type | Plug |
| Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Termination | Screw |
| Voltage Rating | 20V |
| Weight | 9.078107oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.