
The Phoenix Contact 2284565 is a module mount connector with a contact current rating of 1A. It operates within a temperature range of -20°C to 50°C and supports wire gauges from 12AWG to 24AWG. The connector is packaged individually and is part of the VARIOFACE and FLKM series.
Sign in to ask questions about the Phoenix Contact 2284565 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2284565 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | VARIOFACE, FLKM |
| Weight | 2.750664oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2284565 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.