Conn Socket Strip F 48 POS Solder Lug ST Panel Mount
Sign in to ask questions about the Phoenix Contact 2285315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2285315 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 28.6mm |
| Flammability Rating | UL94 HB |
| Height | 28.6mm |
| Length | 14.8mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON SFL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 9.841435oz |
| Width | 95mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2285315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.