
Conn Terminal Block SKT 32 POS 5.08mm Screw Cable Mount 4A
Sign in to ask questions about the Phoenix Contact 2285470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2285470 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Height | 35.5mm |
| Housing Color | Green |
| Length | 40mm |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | COMBICON SFLY |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 4.232875oz |
| Width | 95mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2285470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
