
19" socket strip, number of positions 32, pitch 0 mm, color green
Sign in to ask questions about the Phoenix Contact 2285577 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2285577 technical specifications.
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Positions | 32 |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FRONT-SFL |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Weight | 8.465751oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2285577 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.