
Phoenix Contact 2288930 technical specifications.
| Color | Multiple |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 4.51154oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2288930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.