
This 14-position IDC female to female cable assembly from Phoenix Contact features a 2.54mm pitch and a length of 3.5 meters. It has a current rating of 1A and a DC rated voltage of 60V. The assembly is RoHS compliant and meets UL and EAC approvals. It is part of the Varioface series and has a weight of 7.566265 ounces.
Sign in to ask questions about the Phoenix Contact 2288969 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2288969 technical specifications.
| Approvals | UL, EAC |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 3.5m |
| Number of Positions | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 7.566265oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2288969 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.