
Phoenix Contact 2289065 technical specifications.
| Approvals | UL, EAC |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 0.5m |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 3.023331oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.