
The Phoenix Contact Varioface cable assembly features 50 IDC contacts with a current rating of 1A and a maximum operating temperature of 50°C. It is designed for use in applications with a DC rated voltage of 60V and is constructed with 26AWG wire. The assembly is lead free and RoHS compliant, making it suitable for use in a variety of industries. It is available in bulk packaging and is suitable for use in temperatures ranging from -20°C to 50°C.
Phoenix Contact 2289081 technical specifications.
| Color | Multiple |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.05kV |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 8.673867oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.