
Phoenix Contact 2289573 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 14.76foot |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 1.593lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2289573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.