The Phoenix Contact VARIOFACE, UM module features 50 male contacts with a current rating of 2.5A and a voltage rating of 125V. It is designed for DIN rail mounting and has a maximum operating temperature of 50°C. The module measures 156mm in length, 50mm in width, and 45mm in depth, with a weight of approximately 5.233245oz. It is suitable for use with wire gauges ranging from 14AWG to 24AWG.
Phoenix Contact 2293653 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 45mm |
| Gender | Male |
| Length | 156mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, UM |
| Voltage Rating | 125V |
| Weight | 5.233245oz |
| Width | 50mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2293653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.