
This Phoenix Contact Varioface cable assembly features a female to female IDC connector configuration, with a current rating of 1A and a DC rated voltage of 60V. The assembly is constructed with 26AWG wire and measures 1.64 feet in length. It is available in a grey color and is RoHS compliant. The cable assembly is unshielded and is packaged individually.
Phoenix Contact 2296689 technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 1.64foot |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Unshielded |
| DC Rated Voltage | 60V |
| Weight | 4.860752oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2296689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.