
The Phoenix Contact Varioface cable assembly features IDC connectors on both ends, with a current rating of 1A and a DC rated voltage of 60V. The assembly has a length of 4m and a wire gauge of 26AWG. It is RoHS compliant and suitable for a variety of applications.
Sign in to ask questions about the Phoenix Contact 2299343 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2299343 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 4m |
| RoHS Compliant | Yes |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 9.50986oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299343 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.