This cable assembly features a 1A current rating and 60V DC rated voltage. It is constructed with 26AWG wire and has a length of 8 meters. The assembly is RoHS compliant and approved by UL. The connectors are of IDC type, with a female to female gender configuration.
Sign in to ask questions about the Phoenix Contact 2299592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2299592 technical specifications.
| Approvals | UL |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 1A |
| Gender | Female to Female |
| Length | 8m |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 2.635lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2299592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
