This cable assembly features 15 positions and is rated for 2A and 125V. It has a 24AWG wire gauge and is 3.28 feet in length. The assembly is shielded and packaged in bulk. It is compliant with RoHS regulations and has cULus approvals.
Sign in to ask questions about the Phoenix Contact 2302065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2302065 technical specifications.
| Approvals | cULus |
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Female |
| Length | 3.28foot |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 5.548594oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.