
Shielded, lead-free cable assembly featuring 15-position D-Sub connectors, male to female, with a 2A current rating and 125V voltage rating. This 2-meter, grey, 24AWG assembly connects a receptacle to a plug, offering reliable signal transmission.
Sign in to ask questions about the Phoenix Contact 2302081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2302081 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 2m |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 9.400511oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.