Cable Assembly Round 0.5m 24AWG D-Sub to D-Sub 25 to 25 POS M-F
Sign in to ask questions about the Phoenix Contact 2302120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2302120 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Connector Type A | Receptacle, DB25 |
| Connector Type B | Plug, DB25 |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.5m |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 5.262875oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.