
1-meter shielded cable assembly featuring 25-position D-Sub connectors. This assembly facilitates a male-to-female connection with a 2A current rating and 125V voltage rating. The 24AWG grey cable is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 2302133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2302133 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB25 |
| Connector Type B | Plug, DB25 |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1m |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 7.799073oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.