
3m shielded cable assembly featuring 24AWG grey wire. Connects a 37-position D-Sub receptacle (female) to a 37-position D-Sub plug (male). Rated for 2A current and 125V voltage. Lead-free and RoHS compliant for environmental responsibility.
Phoenix Contact 2302230 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 3m |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 1.571lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
