
This DB9 cable assembly features 37 positions and is constructed with shielded 24AWG wire. It has a current rating of 2A and a voltage rating of 125V. The assembly is lead-free and RoHS compliant, meeting UL, CSA, and EAC approvals. It is available in bulk packaging and has a length of 6 meters.
Phoenix Contact 2302256 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 6m |
| Number of Positions | 37 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 2.822lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
